Dual operational amplifier featuring a 75 µV maximum input offset voltage and 5 MHz unity gain bandwidth. This hermetically sealed, ceramic DIP-8 packaged IC offers a 2.4 V/µs nominal slew rate and a minimum voltage gain of 400,000. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it operates with a nominal supply voltage of ±15V and a maximum supply current of 7.5mA. The voltage-feedback architecture ensures efficient operation with a 125 nominal common-mode reject ratio.
Analog Devices OP270AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 75 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Voltage Gain-Min | 400000 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP270AZ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.