
Dual operational amplifier featuring a 5MHz bandwidth and 3.6nV/√Hz input voltage noise density. This general-purpose, bipolar technology op amp offers a 75µV input offset voltage and 15nA input bias current. It operates from a 4.5V to 18V supply range, with a typical quiescent current of 3.25mA per amplifier. The device boasts a 106dB CMRR and 116dB PSRR, with a slew rate of 2.4V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP270EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 5MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 127.23dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP270EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
