
Dual operational amplifier featuring precision performance with a 5MHz bandwidth and 2.4V/µs slew rate. Offers low input voltage noise density of 3.6nV/sqrt Hz and 75µV input offset voltage. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum of ±18V. Achieves high common mode rejection ratio of 106dB and power supply rejection ratio of 116dB. Packaged in a through-hole ceramic DIP with 8 leads, suitable for industrial temperature ranges.
Analog Devices OP270FZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 5MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3.6nV/sqrt Hz |
| JESD-30 Code | R-GDIP-T8 |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 6.5mA |
| Package Body Material | Ceramic |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 124.609dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP270FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
