
Precision dual operational amplifier featuring a 5MHz gain bandwidth product and 2.4V/µs slew rate. Offers low input bias current of 15nA and input offset voltage of 75µV. Operates with dual supply voltages from ±4.5V to ±18V, with a maximum supply voltage of ±36V. Achieves high common mode rejection ratio (CMRR) of 106dB and power supply rejection ratio (PSRR) of 116dB. This general-purpose amplifier utilizes BIPOLAR technology and is housed in an N package.
Analog Devices OP270GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.43mm |
| Input Bias Current | 15nA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123.52dB |
| Width | 7.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP270GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
