
Dual operational amplifier featuring a 5MHz gain bandwidth product and a 2.4V/µs slew rate. Achieves low noise with an input voltage noise density of 3.6nV/sqrt Hz and a 75µV input offset voltage. Offers high common mode rejection ratio of 106dB and power supply rejection ratio of 116dB. Operates from ±4.5V to ±18V dual supplies, with a quiescent current of 3.25mA per amplifier. Packaged in a SOIC case, this general-purpose amplifier is suitable for a wide operating temperature range of -55°C to 125°C.
Analog Devices OP270GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 15nA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP270GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
