
Precision dual operational amplifier featuring 5MHz bandwidth and 2.4V/µs slew rate. Offers low input voltage noise density of 3.6nV/sqrt Hz and 75µV input offset voltage. Supports dual supply operation from ±4.5V to ±18V, with a typical operating supply current of 6.5mA. Achieves high common mode rejection ratio of 106dB and power supply rejection ratio of 116dB. Housed in a 2.35mm height SOIC package.
Analog Devices OP270GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 5MHz |
| Height | 2.35mm |
| Input Bias Current | 15nA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 3.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 12.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.4V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123.52dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP270GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
