Dual operational amplifier featuring a 5 MHz unity gain bandwidth and 8.5 V/µs nominal slew rate. This industrial-grade IC offers a low input offset voltage of 560 µV maximum and a high common-mode reject ratio of 115 dB nominal. Designed with a voltage-feedback architecture, it operates across a wide temperature range from -40°C to 85°C and is housed in an 8-terminal hermetically sealed ceramic DIP package. Maximum supply current is 7.2 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP271FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 560 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 5000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP271FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.