
The OP271GPZ is a dual bipolar operational amplifier from Analog Devices, packaged in a PDIP-8 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a common mode rejection ratio of 90dB, a gain bandwidth product of 5MHz, and an input bias current of 60nA. It is suitable for use in a variety of applications requiring high precision and stability.
Analog Devices OP271GPZ technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112.4dB |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP271GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
