
Dual operational amplifier featuring BIFET technology with a 9MHz bandwidth and 22V/µs slew rate. Offers 106dB common mode rejection ratio and 111dB power supply rejection ratio. Designed for audio applications, it operates with dual supply voltages from 4.5V to 22V and provides 90mA output current per channel. Housed in a 2-channel configuration with a 1mV input offset voltage and 100nA input bias current.
Analog Devices OP275GPZ technical specifications.
| Bandwidth | 9MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 9MHz |
| Height | 3.43mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP275GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
