
Dual audio operational amplifier featuring BIFET technology. Offers a 9MHz gain bandwidth product and 22V/µs slew rate. Achieves 106dB common mode rejection ratio and 111dB power supply rejection ratio. Operates with dual supply voltages from 4.5V to 22V, consuming 5mA operating supply current. Provides 90mA output current per channel.
Sign in to ask questions about the Analog Devices OP275GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP275GS technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 22V |
| Output Current per Channel | 90mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP275GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
