
Dual operational amplifier featuring BIFET technology for audio applications. Offers a 9MHz gain bandwidth product and a 22V/µs slew rate. Achieves a high 106dB common mode rejection ratio and 111dB power supply rejection ratio. Operates with dual supply voltages from 4.5V to 22V, drawing 5mA operating supply current. Housed in a R package, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices OP275GS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP275GS-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP275GS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
