
Dual operational amplifier featuring BIFET technology for audio applications. Offers a 9MHz gain bandwidth product and a 22V/µs slew rate. Operates with dual supply voltages from 4.5V to 22V, consuming 5mA of operating supply current. Achieves a 106dB common mode rejection ratio and 111dB power supply rejection ratio. Packaged in a tape and reel for efficient assembly.
Analog Devices OP275GS-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 22V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP275GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
