The OP275GSR is an 8-channel dual operational amplifier from Analog Devices, featuring an industrial temperature grade and an 8-pin SOP package. It measures 3.9mm in width and 4.9mm in length. The device is designed for use in a variety of applications where high performance and reliability are required. The OP275GSR is suitable for use in industrial environments, with a temperature grade of industrial. It is available in an 8-pin SOP package.
Analog Devices OP275GSR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP275GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.