
Dual audio operational amplifier featuring BIFET technology. Offers a 9MHz bandwidth and 22V maximum supply voltage. Key specifications include a 106dB common mode rejection ratio and 22V/µs slew rate. Designed for dual supply operation with a wide range of 4.5V to 22V. Housed in a compact 5mm x 4mm x 1.5mm package.
Analog Devices OP275GSZ technical specifications.
| Bandwidth | 9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 9MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Length | 5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage | 22V |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP275GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
