
Dual audio operational amplifier featuring BIFET technology. Offers a 9MHz gain bandwidth product and 22V/µs slew rate. Achieves 106dB common mode rejection ratio and 111dB power supply rejection ratio. Operates with dual supply voltages from 4.5V to 22V, consuming 5mA operating supply current. Housed in an R package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Common Mode Rejection Ratio | 106dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage | 22V |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
