
Dual operational amplifier featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This general-purpose amplifier offers high output current per channel of 50mA and operates from a dual supply voltage range of 2.25V to 6V, with a maximum supply voltage of 12V. Key performance metrics include a 56dB CMRR and 70dB PSRR, with an input offset voltage of 4mV and input bias current of 300nA. The component is housed in a compact 5mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP279GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.75mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 86.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP279GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
