
Dual operational amplifier featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This general-purpose amplifier offers a 4mV maximum input offset voltage and 300nA input bias current. It operates with a dual supply voltage range of 2.25V to 6V, or a single supply from 4.5V to 12V, drawing 3.75mA quiescent current. The component provides 50mA output current per channel and boasts a 56dB CMRR and 70dB PSRR. Packaged in an SO-8 (PDSO8) format, it is supplied on a tape and reel.
Analog Devices OP279GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 4mV |
| Input Voltage Noise Density | 22nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.75mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP279GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
