
Precision operational amplifier featuring low input voltage noise density of 3.5nV/sqrt Hz and a low input offset voltage of 25uV. This general-purpose, single-channel amplifier offers a gain bandwidth product of 8MHz and a slew rate of 2.8V/µs. It operates with dual supply voltages ranging from 4V to 22V, consuming a nominal supply current of 5.7mA. The amplifier boasts a high common mode rejection ratio of 120dB and a power supply rejection ratio of 114dB. Packaged in a TO-99 through-hole mount, this bipolar technology component is designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices OP27AJ/883C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP27AJ/883C technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 8MHz |
| Height | 4.7mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 5.7mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27AJ/883C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
