The OP27AJ5 operational amplifier is a high-performance, 8-pin metal can device with a maximum supply voltage of 22V and a minimum voltage gain of 1,000,000. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The amplifier has a maximum supply current of 5mA and an average bias current of 0.04mA. It features a slew rate of 1.7V/us and an input offset voltage of 25mV.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.04 |
| Voltage Gain-Min | 1000000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |