The OP27AZ5/38510 is an 8-pin dual operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and can supply up to 5mA of current. The amplifier has a minimum voltage gain of 1,000,000 and a slew rate of 1.7V/μs. It is available in a 7.62mm wide R-GDIP-T8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.04 |
| Voltage Gain-Min | 1000000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |