High-performance operational amplifier featuring a low input offset voltage of 200 µV maximum and an 8 MHz bandwidth. This 8-pin, TO-99 packaged IC operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of ±15V with a maximum limit of ±22V, a minimum voltage gain of 800,000, and a nominal slew rate of 2.8 V/µs. The amplifier utilizes a voltage-feedback architecture and includes frequency compensation for stable operation.
Analog Devices OP27BJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.095 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 119 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP27BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.