High-performance operational amplifier featuring a low input offset voltage of 300 µV maximum and an 8 MHz unity gain bandwidth. This 8-pin, TO-99 packaged IC offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. It boasts a nominal slew rate of 2.8 V/µs and a minimum voltage gain of 600,000, with frequency compensation and low-offset capabilities. Designed with a voltage-feedback architecture, it operates with a nominal supply voltage of ±15V, extending up to ±22V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP27CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP27CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.