Analog Devices OP27CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP27CJ8 to view detailed technical specifications.
No datasheet is available for this part.