
Precision operational amplifier featuring a 8MHz gain bandwidth product and 2.8V/µs slew rate. Offers exceptional low noise performance with 3.5nV/sqrt Hz input voltage noise density and 30µV input offset voltage. Achieves high common mode rejection ratio of 126dB and power supply rejection ratio of 120dB. Designed for general-purpose applications with a single amplifier channel and bipolar technology. Operates with dual supply voltages from ±4V to ±22V or single supply from 8V to 36V.
Analog Devices OP27EP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 5.7mA |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP27EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
