
Precision operational amplifier featuring a 8MHz bandwidth and 2.8V/µs slew rate. Offers low input offset voltage of 25µV and input bias current of 15nA, with an input voltage noise density of 3.5nV/sqrt Hz. Achieves high common mode rejection ratio of 120dB and power supply rejection ratio of 114dB. Operates from a 4V to 22V supply voltage range with a typical quiescent current of 5.7mA. Single amplifier circuit in a Q package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP27EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Height | 3.56mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 3.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 125.11dB |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
