Operational Amplifier IC featuring a 140 µV maximum input offset voltage and 8 MHz bandwidth. This single-function, voltage-feedback amplifier offers a minimum voltage gain of 800,000 and a nominal slew rate of 2.8 V/µs. Designed with an 8-pin TO-99 package (JEDEC O-MBCY-W8), it operates within a temperature range of -25°C to 85°C and supports supply voltages up to ±22 V. Key specifications include a nominal common-mode reject ratio of 121 dB and a maximum bias current of 0.055 nA at 25°C.
Analog Devices OP27FJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 140 |
| Average Bias Current-Max (IIB) | 0.095 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.055 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 121 |
| Voltage Gain-Min | 800000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP27FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.