Analog Devices OP27GJ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TO-99 |
| Gain Bandwidth Product | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP27GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.