
General purpose operational amplifier featuring an 8MHz gain bandwidth product and a 2.8V/µs slew rate. This single-channel, bipolar IC offers a low input offset voltage of 30µV and a high common mode rejection ratio of 100dB. It operates with dual supply voltages ranging from ±4V to ±22V, with a maximum power dissipation of 170mW. Packaged in an 8-pin PDIP (N) with dimensions of 9.27mm (L) x 7.24mm (W) x 3.43mm (H), this component is designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices OP27GP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 8MHz |
| Height | 3.43mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Quiescent Current | 5.7mA |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP27GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
