
General purpose operational amplifier featuring an 8MHz gain bandwidth product and a 2.8V/µs slew rate. This single-channel amplifier offers a low input offset voltage of 30µV and a 3.8nV/sqrt Hz input voltage noise density. Designed for dual supply operation from ±4V to ±22V, it provides a high common mode rejection ratio of 100dB and a power supply rejection ratio of 113.98dB. Packaged in an 8-pin SOIC (PDSO8) with dimensions of 5mm length, 4mm width, and 1.5mm height, this component is supplied on a tape and reel.
Analog Devices OP27GS-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 113.98dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
