
Precision operational amplifier featuring a 8MHz gain bandwidth product and 2.8V/µs slew rate. Offers exceptional low noise performance with 3.8nV/sqrt Hz input voltage noise density and 25µV input offset voltage. Operates with dual supply voltages from ±4V to ±22V, providing a wide 120dB common mode rejection ratio and 114dB power supply rejection ratio. This single-channel, bipolar technology amplifier is supplied in a tape and reel package.
Analog Devices OP27GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 3.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
