
Precision operational amplifier featuring a 8MHz gain bandwidth product and 2.8V/µs slew rate. Offers exceptional performance with a 25µV input offset voltage and 15nA input bias current. Achieves high signal integrity with 120dB CMRR and 114dB PSRR. Operates from ±4V to ±22V dual supply voltages, with a maximum power dissipation of 170mW. Packaged in a 5mm x 4mm x 1.5mm surface mount case, supplied on tape and reel.
Analog Devices OP27GSZ-REEL technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Max Supply Voltage | 22V |
| Min Supply Voltage | -22V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.7mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.8V/µs |
| Supply Current | 4.67mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 123.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP27GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
