
Analog Devices OP27GZ technical specifications.
| Bandwidth | 8MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Operating Supply Current | 5.7mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 5.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 2.8V/µs |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP27GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
