The OP281GRU-REEL is a dual BICMOS operational amplifier with a common mode rejection ratio of 65dB and a power supply rejection ratio of 76dB. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-8 package. The amplifier has a nominal supply current of 3uA and a maximum supply voltage of 12V. It is not RoHS compliant.
Analog Devices OP281GRU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP281GRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.