
Dual, ultralow power operational amplifier featuring rail-to-rail output. This general-purpose amplifier offers a 105kHz bandwidth and 100kHz gain bandwidth product. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, it draws a mere 3.3µA operating supply current. Key specifications include a 95dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 3nA and input offset voltage of 1.5mV. Housed in a TSSOP package, this BICMOS technology amplifier is supplied on tape and reel.
Analog Devices OP281GRUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 105kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP281GRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
