The OP281GS-REEL is a dual BICMOS operational amplifier with a unity gain bandwidth of 100kHz. It operates over a supply voltage range of 1.35V to 6V and has a common mode rejection ratio of 65dB. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The OP281GS-REEL is not RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 105kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |