
Dual operational amplifier featuring ultralow power consumption and rail-to-rail output. This general-purpose amplifier operates with a wide supply voltage range from 2.7V to 12V, supporting dual supplies from 1.35V to 5V. Key specifications include a 105kHz bandwidth, 95dB common mode rejection ratio, and 95dB power supply rejection ratio. With a low operating supply current of 3.3µA and an output current per channel of 12mA, it is suitable for various electronic applications. The BICMOS technology and compact 5mm x 4mm x 1.5mm package ensure efficient performance.
Analog Devices OP281GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 105kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.5mm |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 12mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.028V/µs |
| Supply Current | 8uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP281GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
