
Dual rail-to-rail output operational amplifier featuring ultralow power consumption with a typical operating supply current of 3.3µA. This general-purpose amplifier offers a gain bandwidth product of 100kHz and a slew rate of 0.027V/µs. Key specifications include a 95dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 3nA and input offset voltage of 1.5mV. Designed for dual supply operation from 1.35V to 5V, with a maximum single supply voltage of 12V, it operates within a temperature range of -40°C to 85°C.
Analog Devices OP281GSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 75nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.027V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP281GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
