
Dual JFET operational amplifier featuring a 4MHz gain bandwidth product and 9V/µs slew rate. Offers 2 amplifiers with a 3pA input bias current and 3mV input offset voltage. Operates from ±4.5V to ±18V dual supply voltages with a 500µA operating supply current. Provides 90dB common mode rejection ratio and 92dB power supply rejection ratio. Packaged in tape and reel, this component is suitable for applications requiring low power and high speed.
Analog Devices OP282GS-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 86.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP282GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
