
Precision RRIO Dual Op Amp featuring 2 amplifiers with a 3.25MHz gain bandwidth product and 4.25MHz bandwidth. Offers 90dB CMRR and PSRR, with a 100uV input offset voltage and 80nA input bias current. Operates from a 1.5V to 18V dual supply, with a maximum supply voltage of 36V. This bipolar technology component delivers a 4V/µs slew rate and 10mA output current per channel, packaged in a 5mm x 4mm x 1.5mm rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP284ESZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP284ESZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.25MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP284ESZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
