Dual operational amplifier featuring a 4.25 MHz unity gain bandwidth and a 375 µV maximum input offset voltage. This voltage-feedback architecture offers a minimum voltage gain of 75,000 and a nominal slew rate of 4 V/µs. Designed for automotive temperature grades, it operates from -40°C to 125°C. The component is housed in an 8-pin PDIP package with a nominal supply voltage of ±15V, supporting a maximum supply voltage of ±18V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP284FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 375 |
| Average Bias Current-Max (IIB) | 0.575 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 75000 |
| Unity Gain BW-Nom | 4250 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP284FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.