
Precision RRIO Dual Op Amp featuring a 4.25MHz Gain Bandwidth Product and 4V/µs Slew Rate. This general-purpose amplifier offers 107.6dB Voltage Gain and 10mA Output Current per Channel. Operating from a dual supply range of 1.5V to 18V, it boasts a low Input Offset Voltage of 100µV and 90dB Common Mode Rejection Ratio. The component is housed in a 5mm x 4mm x 1.5mm package.
Analog Devices OP284FS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 4.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 10mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP284FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
