
Precision RRIO dual operational amplifier featuring a 4MHz bandwidth and 3.25MHz gain bandwidth product. This general-purpose amplifier offers a low input offset voltage of 100µV and an input bias current of 80nA. Operating from a wide dual supply voltage range of 1.5V to 15V (up to 18V max), it delivers a 4V/µs slew rate and 6.5mA output current. The bipolar technology ensures a 90dB common mode rejection ratio and power supply rejection ratio, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices OP284FSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP284FSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3.25MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current | 6.5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 4V/µs |
| Supply Current | 2.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.25MHz |
| Voltage | 18V |
| Voltage Gain | 107.6dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP284FSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
