The OP284GBC operational amplifier from Analog Devices features a gain bandwidth product of 3.25MHz and a common mode rejection ratio of 60dB. It operates over a temperature range of -40°C to 125°C and is powered by dual supplies up to 18V. The device is available in a DIE package type.
Analog Devices OP284GBC technical specifications.
| Package/Case | DIE |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 3.25MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 107.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP284GBC to view detailed technical specifications.
No datasheet is available for this part.