Precision RRIO dual operational amplifier featuring an 8-pin configuration. Offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Delivers a nominal slew rate of 4 V/µs and a unity gain bandwidth of 4250 kHz. Maximum input offset voltage is 200 µV with a maximum average bias current of 0.6 nA. Designed for dual supply operation with nominal voltages of ±15V, supporting a maximum supply voltage of ±18V. Housed in an 8-terminal JEDEC R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Analog Devices OP284TRZ-EP-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4250 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP284TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.