Dual 9 MHz precision operational amplifier featuring a 2.5mA quiescent current and 5mA maximum supply current. This general-purpose amplifier offers a 9MHz gain bandwidth product, 22V/µs slew rate, and 750ns settling time. It operates with dual supply voltages from 4.5V to 18V, with a maximum supply voltage of 36V. Key performance metrics include 80dB common mode rejection ratio and 111dB power supply rejection ratio, with an input offset voltage of 250µV and input bias current of 100nA.
Analog Devices OP285GS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 750ns |
| Slew Rate | 22V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP285GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
