
Dual 9 MHz precision operational amplifier featuring a 22V maximum dual supply voltage and 4.5V minimum. This general-purpose op-amp offers a 9MHz gain bandwidth product, 22V/µs slew rate, and 750ns settling time. It boasts a 250µV input offset voltage, 100nA input bias current, and 7nV/√Hz input voltage noise density. With a 111dB PSRR and 80dB CMRR, this dual amplifier operates from -40°C to 85°C.
Analog Devices OP285GS-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 750ns |
| Slew Rate | 22V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 107.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP285GS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
