Dual operational amplifier IC featuring a 9 MHz unity gain bandwidth and 22 V/µs slew rate. This industrial-grade component offers a low input offset voltage of 600 µV maximum and a minimum voltage gain of 175 k. With a voltage feedback architecture and 8 terminals, it operates across a -40°C to 85°C temperature range. The device is housed in an 8-pin PDSO package.
Analog Devices OP285GSR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 600 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.35 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 22 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 175000 |
| Unity Gain BW-Nom | 9000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP285GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.