
Dual 9 MHz precision operational amplifier featuring a 9MHz gain bandwidth product and 22V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection ratio and 111dB power supply rejection ratio. Operating with dual supply voltages from 4.5V to 22V, it draws a maximum of 5.5mA supply current. The component is housed in a 5mm x 4mm x 1.5mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP285GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP285GSZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 750ns |
| Slew Rate | 22V/µs |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP285GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
