
Dual 9 MHz precision operational amplifier featuring a 9MHz gain bandwidth product and 22V/µs slew rate. This general-purpose amplifier offers 2 channels with a 250µV input offset voltage and 100nA input bias current. It operates with dual supply voltages from 4.5V to 18V, drawing 5mA operating supply current. High performance is supported by 80dB CMRR and 111dB PSRR, with a settling time of 750ns. Packaged in tape and reel, this RoHS compliant component is suitable for a wide temperature range.
Sign in to ask questions about the Analog Devices OP285GSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP285GSZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 9MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 7.5pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 111dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 750ns |
| Slew Rate | 22V/µs |
| Supply Current | 5.5mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 9MHz |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP285GSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
