Dual operational amplifier IC featuring a voltage-feedback architecture. This hermetically sealed CERDIP-8 component offers a maximum input offset voltage of 500 µV and a nominal unity gain bandwidth of 0.02 MHz. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±15V. Key specifications include a minimum voltage gain of 50,000 and a nominal slew rate of 0.012 V/µs.
Sign in to ask questions about the Analog Devices OP290AZ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP290AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.06 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.012 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 20 |
| Micropower | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 0.005 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices OP290AZ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.